The IPD30N06S2L13ATMA2 is a surface mount power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 30A and a gate to source voltage of 20V. The device is packaged in a tape and reel format and is not radiation hardened. It has a fall time of 21ns, a turn-off delay time of 33ns, and a turn-on delay time of 16ns.
Checking distributor stock and pricing after the page loads.
Infineon IPD30N06S2L13ATMA2 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.