
The IPD50N04S3-09 is a 40V, 50A MOSFET from Infineon, packaged in a TO-252-3. It features a maximum power dissipation of 63W and an on-resistance of 9mR. The device is halogen free and RoHS compliant, making it suitable for a variety of applications. The TO-252-3 package is designed for through-hole mounting and is available in tape and reel packaging.
Infineon IPD50N04S3-09 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 40V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.75nF |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 63W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50N04S3-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.