Infineon IPD800N06NGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 16A |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD800N06NGXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.