The IPD90N06S404ATMA1/SAMPLE is a surface mount power MOSFET with a continuous drain current rating of 90A and a gate to source voltage rating of 20V. It operates within a temperature range of -55°C to 175°C. The device is packaged in tape and reel format for surface mount applications.
Checking distributor stock and pricing after the page loads.
Infineon IPD90N06S404ATMA1/SAMPLE technical specifications.
| Continuous Drain Current (ID) | 90A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.