This N-channel superjunction power MOSFET is rated for 650 V drain-source voltage and 29 A continuous drain current at 25°C case temperature. It uses Infineon's CoolMOS™ CFD7 technology with an ultra-fast body diode, 99 mΩ maximum RDS(on), and 39 nC typical total gate charge for high-efficiency resonant and hard-switching power stages. The device is housed in a PG-HDSOP-22 package and is qualified according to JEDEC for industrial applications. Its operating junction temperature range is -55°C to 150°C, and the datasheet specifies 186 W maximum power dissipation at 25°C case temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPDQ65R099CFD7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel Superjunction MOSFET |
| Drain-Source Voltage | 650V |
| Drain-Source Voltage at Tj,max | 700V |
| Continuous Drain Current | 29A |
| Pulsed Drain Current | 82A |
| On-Resistance RDS(on) Max | 99mΩ |
| On-Resistance RDS(on) Typ | 87mΩ |
| Total Gate Charge Typ | 39nC |
| Gate-Source Threshold Voltage | 3.5 to 4.5V |
| Power Dissipation | 186W |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.67°C/W |
| Input Capacitance | 1942pF |
| Output Capacitance | 32pF |
| Turn-On Delay Time | 22ns |
| Turn-Off Delay Time | 85ns |
| Gate-to-Source Charge | 11nC |
| Gate-to-Drain Charge | 12nC |
| Reverse Recovery Time | 113 typ, 170 maxns |
| Reverse Recovery Charge | 0.6 typ, 1.2 maxµC |
| Body Diode Forward Voltage | 1.0V |
| Avalanche Energy Single Pulse | 97mJ |
| Package | PG-HDSOP-22 |
Download the complete datasheet for Infineon IPDQ65R099CFD7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.