This automotive-qualified N-channel superjunction MOSFET is rated for 650 V and supports up to 29 A continuous drain current in a Q-DPAK top-side-cooled surface-mount package. It uses CoolMOS™ CFD7A technology and provides 89 mΩ typical and 99 mΩ maximum RDS(on) at 25 °C, with 39 nC typical gate charge at 10 V. The device supports up to 82 A pulsed drain current, 186 W maximum power dissipation, and operation from -55 °C to 150 °C. The package includes Kelvin source capability with 3.2 mm creepage distance, and the orderable part is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPDQ65R099CFD7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 650V |
| Continuous Drain Current (@25°C) Max | 29A |
| Continuous Drain Current Max | 29A |
| Pulsed Drain Current Max | 82A |
| Power Dissipation Max | 186W |
| Total Gate Charge Typ (@10V) | 39nC |
| Drain-Source On-Resistance Max (@25°C) | 99mΩ |
| Drain-Source On-Resistance Typ (@25°C) | 89mΩ |
| Gate Threshold Voltage Range | 3.5 to 4.5V |
| Gate Threshold Voltage Typ | 4V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Mounting | SMT |
| Package | Q-DPAK |
| Polarity | N |
| Qualification | Automotive |
| Technology | CoolMOS™ CFD7A |
| Packing Type | TAPE & REEL |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Yes |
Download the complete datasheet for Infineon IPDQ65R099CFD7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.