This N-channel power MOSFET is rated for 150 V drain-source voltage and 239 A continuous drain current at 25°C, with 956 A pulsed drain current capability. It provides a maximum drain-source on-resistance of 2.6 mΩ at 10 V gate drive and a typical total gate charge of 105 nC at 10 V. The device is housed in a D2PAK 7-pin package, supports up to 395 W total power dissipation, and operates from -55°C to 175°C. Threshold voltage is specified at 3.5 V with a 3 V to 4 V range, and the orderable device is supplied in tape-and-reel packaging.
Sign in to ask questions about the Infineon IPF026N15NM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPF026N15NM6 technical specifications.
| Drain-source voltage | 150V |
| Continuous drain current at 25°C | 239A |
| Pulsed drain current | 956A |
| Operating temperature range | -55 to 175°C |
| Package | D2PAK 7pin (TO-263 7pin) |
| Polarity | N |
| Total power dissipation | 395W |
| Total gate charge typ at 10 V | 105nC |
| Drain-source on-resistance max at 10 V | 2.6mΩ |
| Gate threshold voltage range | 3 to 4V |
| Gate threshold voltage | 3.5V |
| Infineon package | PG-TO263-7 |
| Package name | D2PAK 7-pin |
| Packing type | TAPE & REEL |
| Moisture sensitivity level | 1 |
| RoHS | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon IPF026N15NM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.