
The IPI037N08N3GHKSA1 is an N-channel MOSFET from Infineon with a maximum operating temperature of -55°C to 175°C. It features a drain to source breakdown voltage of 80V and a continuous drain current of 100A. The device is packaged in a TO-262-3 package and has a maximum power dissipation of 214W.
Sign in to ask questions about the Infineon IPI037N08N3GHKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI037N08N3GHKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 3.75mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.11nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 3.75mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPI037N08N3GHKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
