Trans MOSFET N-CH 80V 45A 3-Pin(3+Tab) TO-262
Checking distributor stock and pricing after the page loads.
Infineon IPI139N08N3GHKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 1.73nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 13.9mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.