The IPI45N06S409AKSA1 is a 45A 60V N-Channel MOSFET from Infineon, packaged in a TO-262-3 case and designed for through hole mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 71W and is RoHS compliant. It is part of the OptiMOS series and has a turn-off delay time of 20ns and a turn-on delay time of 15ns.
Infineon IPI45N06S409AKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.25mm |
| Input Capacitance | 3.785nF |
| Length | 10mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI45N06S409AKSA1 to view detailed technical specifications.
No datasheet is available for this part.