The IPI50R250CP is a 500V 13A MOSFET from Infineon, packaged in a TO-262-3 case. It features a maximum power dissipation of 114W and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and halogen free, making it suitable for a variety of applications. With a fall time of 11ns and turn-on delay time of 35ns, this MOSFET is designed for high-speed switching applications.
Infineon IPI50R250CP technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 1.42nF |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI50R250CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
