
N-channel power MOSFET featuring 650V drain-to-source voltage and 280mΩ Rds On. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 13.8A and a maximum power dissipation of 104W. Designed for efficient switching, it exhibits a typical turn-on delay of 13ns and fall time of 12ns. Packaged in a TO-262-3 configuration, this RoHS and Halogen Free component operates from -55°C to 150°C.
Infineon IPI65R280C6 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 950pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 13ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI65R280C6 to view detailed technical specifications.
No datasheet is available for this part.