Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPI65R280E6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI65R280E6 technical specifications.
| Package/Case | TO-262-3 |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 650V |
| Packaging | Rail/Tube |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI65R280E6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
