This N-channel power MOSFET belongs to the CoolMOS P6 series and is rated for 600 V drain-source operation. It features a maximum drain-source on-resistance of 210 mΩ at 25 °C with a typical total gate charge of 37 nC. The device is supplied in the PG-VSON-4 ThinPAK 8x8 package and supports continuous drain current up to 19.2 A at 25 °C case temperature. It operates across a junction temperature range of -40 °C to 150 °C and includes a reverse diode with 310 ns typical reverse recovery time. Typical dynamic capacitances are 1750 pF input, 76 pF output, and the datasheet lists 4.9 µJ typical Eoss at 400 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPL60R210P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPL60R210P6 technical specifications.
| Transistor Type | N-channel power MOSFET |
| Drain-Source Voltage | 600V |
| Drain-Source On-Resistance | 210 maxmΩ |
| Continuous Drain Current | 19.2 at Tc=25°CA |
| Continuous Drain Current | 12.1 at Tc=100°CA |
| Pulsed Drain Current | 52A |
| Total Gate Charge | 37 typnC |
| Gate-Source Charge | 11 typnC |
| Gate-Drain Charge | 13 typnC |
| Input Capacitance | 1750 typpF |
| Output Capacitance | 76 typpF |
| Turn-On Delay Time | 15 typns |
| Rise Time | 8 typns |
| Turn-Off Delay Time | 45 typns |
| Fall Time | 7 typns |
| Reverse Recovery Time | 310 typns |
| Reverse Recovery Charge | 4 typµC |
| Peak Reverse Recovery Current | 25 typA |
| Operating Junction Temperature | -40 to 150°C |
| Package | PG-VSON-4 |
Download the complete datasheet for Infineon IPL60R210P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.