This device is a CoolMOS P7 N-channel power MOSFET rated for 700 V drain-source voltage and 10 A maximum drain current in a PG-SOT223 package. It is specified with a maximum RDS(on) of 450 mΩ at 10 V gate drive and 25 °C, with typical total gate charge of 13.1 nC. The transistor supports surface-mount assembly, dissipates up to 7.1 W at 25 °C case temperature, and operates from -40 °C to 150 °C. Infineon positions it for cost-sensitive flyback power applications such as chargers, adapters, lighting, and TV power stages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPN70R450P7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 700V |
| Continuous Drain Current | 10A |
| Continuous Drain Current @ 100°C | 6.5A |
| Pulsed Drain Current | 25.9A |
| On-Resistance RDS(on) Max | 450mΩ |
| Gate Charge Qg Typ | 13.1nC |
| Gate-Drain Charge Qgd | 5nC |
| Input Capacitance Ciss | 424pF |
| Output Capacitance Coss | 8pF |
| Power Dissipation | 7.1W |
| Gate Threshold Voltage | 2.5 to 3.5V |
| Operating Temperature Range | -40 to 150°C |
| Package | SOT-223-3 |
| Mounting | SMT |
| Pin Count | 3Pins |
| Thermal Resistance Junction-Ambient Max | 160K/W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPN70R450P7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.