
The IPP015N04NG is a 40V N-CHANNEL power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 120A and a drain to source breakdown voltage of 40V. The device has a drain to source resistance of 1.5mR and a fall time of 13ns. It is packaged in a TO-220-3 package and is available in quantities of 500. The device is RoHS compliant and has a maximum power dissipation of 250W.
Infineon IPP015N04NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 20nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 1.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 40ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP015N04NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
