This device is an N-channel power MOSFET in the StrongIRFET 2 family with an 80 V drain-source rating and PG-TO220-3 package. It offers a maximum drain-source on-resistance of 2.4 mΩ at 10 V gate drive and 3.3 mΩ at 6 V gate drive. The transistor supports up to 182 A continuous drain current, 728 A pulsed drain current, and 303 mJ single-pulse avalanche energy. Its operating junction temperature extends to 175 °C, and the integrated body diode is rated for 142 A continuous forward current with 39 ns reverse recovery time. The part is Pb-free, RoHS compliant, and halogen-free according to IEC 61249-2-21.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP024N08NF2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP024N08NF2S technical specifications.
| Drain-Source Voltage | 80V |
| Continuous Drain Current | 182A |
| Pulsed Drain Current | 728A |
| Single-Pulse Avalanche Energy | 303mJ |
| Operating Junction Temperature | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.7°C/W |
| Thermal Resistance Junction-to-Ambient | 40°C/W |
| Gate Threshold Voltage | 2.2 to 3.8V |
| Drain-Source On-Resistance @ VGS=10 V | 2.4 maxmΩ |
| Drain-Source On-Resistance @ VGS=6 V | 3.3 maxmΩ |
| Gate Resistance | 1.8 typΩ |
| Input Capacitance | 6200 typpF |
| Output Capacitance | 1000 typpF |
| Reverse Transfer Capacitance | 45 typpF |
| Turn-On Delay Time | 19 typns |
| Gate-to-Source Charge | 29 typnC |
| Gate-to-Drain Charge | 19 typnC |
| Total Gate Charge | 89 typ, 133 maxnC |
| Gate Plateau Voltage | 4.7 typV |
| Output Charge | 105 typnC |
| Diode Continuous Forward Current | 142A |
| Diode Forward Voltage | 0.91 typ, 1.2 maxV |
| Reverse Recovery Time | 39 typns |
| Reverse Recovery Charge | 242 typnC |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Infineon IPP024N08NF2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.