
The IPP039N04LGHKSA1 is a TO-220-3 packaged N-CHANNEL MOSFET from Infineon, rated for 40V drain to source voltage and 80A continuous drain current. It features a maximum power dissipation of 94W and operates within a temperature range of -55°C to 175°C. The device is available in a through hole mount package with a package quantity of 500 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Infineon IPP039N04LGHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
