This StrongIRFET™ 2 single N-channel power MOSFET is rated for 60 V drain-source voltage and 109 A continuous drain current at 25 °C. It provides a maximum 4.0 mΩ RDS(on) at 10 V gate drive and a typical total gate charge of 45 nC. The device is supplied in a through-hole TO-220 3-pin package with 107 W maximum power dissipation. Its operating temperature range is -55 °C to 175 °C, and the manufacturer lists it as RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP040N06NF2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP040N06NF2S technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Technology | StrongIRFET™ 2 |
| Drain-Source Voltage (VDS) Max | 60V |
| Continuous Drain Current (ID) Max @25°C | 109A |
| Pulsed Drain Current (IDpuls) Max | 436A |
| On-Resistance (RDS(on)) Max @10V | 4mΩ |
| Total Gate Charge (Qg) Typ @10V | 45nC |
| Power Dissipation (Ptot) Max | 107W |
| Gate Threshold Voltage (VGS(th)) Range | 2.1 to 3.3V |
| Gate Threshold Voltage (VGS(th)) Typ | 2.8V |
| Mounting | THT |
| Operating Temperature Range | -55 to 175°C |
| Package | TO-220 |
| Pin Count | 3Pins |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon IPP040N06NF2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.