The IPP147N03LGHKSA1 is a power MOSFET from Infineon with a maximum drain to source voltage of 30V and continuous drain current of 20A. It features a TO-220 package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The MOSFET has a fall time of 2ns and turn-off delay time of 12ns, making it suitable for high-speed applications.
Infineon IPP147N03LGHKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP147N03LGHKSA1 to view detailed technical specifications.
No datasheet is available for this part.