Sign in to ask questions about the Infineon IPP320N20N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP320N20N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 34A |
| Current | 61A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 2.35nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| Voltage | 200V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP320N20N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
