The IPP60R165CPXK is a single-element power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 21A and a gate to source voltage of 20V. The device is packaged in a TO-220AB package and is mounted through a hole. It has a power dissipation of 192W.
Checking distributor stock and pricing after the page loads.
Infineon IPP60R165CPXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 21A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 192W |
| RoHS | Compliant |
No datasheet is available for this part.