
This automotive-qualified N-channel power MOSFET is rated for 650 V and 21 A and is supplied in a TO220 through-hole package. It uses CoolMOS™ CFD7A technology and specifies up to 115 mΩ RDS(on) at 25°C, with 41 nC maximum gate charge at 10 V. The device supports up to 82 A pulsed drain current and 114 W total power dissipation. Operating temperature range is -40°C to 150°C, and the ordering information lists tube packing with RoHS compliance and halogen-free material.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage (VDS) Max | 650V |
| Continuous Drain Current (ID) @25°C Max | 21A |
| Continuous Drain Current (ID) Max | 21A |
| Pulsed Drain Current (IDpuls) Max | 82A |
| Mounting | THT |
| Operating Temperature Range | -40 to 150°C |
| Package | TO220 |
| Polarity | N |
| Total Power Dissipation (Ptot) Max | 114W |
| Gate Charge (Qg) @10V Max | 41nC |
| Qualification | Automotive |
| RDS(on) @25°C Max | 115mΩ |
| RDS(on) @25°C | 103mΩ |
| Special Features | Highest cosmic radiation robustness |
| Technology | CoolMOS™ CFD7A |
| Gate Threshold Voltage (VGS(th)) Range | 3.5 to 4.5V |
| Gate Threshold Voltage (VGS(th)) | 4V |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |