
This device is an N-channel power MOSFET rated for 30 V drain-source voltage and 300 A maximum drain current. It uses Infineon's OptiMOS™ technology and specifies a maximum RDS(on) of 0.4 mΩ. The part is offered in a TOLL package with Infineon package designation PG-HSOF-8. The ordering information lists active and preferred lifecycle status, 2000-piece tape-and-reel packing, moisture level 1, halogen-free construction, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Infineon IPT004N03L technical specifications.
| Channel Type | N-channel |
| Technology | OptiMOS™ |
| Drain-Source Voltage (VDS) Max | 30V |
| Drain-Source On-Resistance (RDS(on)) Max | 0.4mΩ |
| Drain Current (ID) Max | 300A |
| Package Name | TOLL |
| Infineon Package | PG-HSOF-8 |
| Packing Size | 2000pcs |
| Packing Type | Tape & Reel |
| Moisture Level | 1 |
| Moisture Packing | Non Dry |
| Lead-Free | No |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |
No datasheet is available for this part.