This N-channel superjunction power MOSFET is rated for 600 V drain-source voltage and is housed in a TOLL surface-mount package with Kelvin source connection. It provides a maximum drain-source on-state resistance of 80 mΩ at 25 °C with a typical total gate charge of 42 nC and a typical output capacitance energy figure of 5 µJ at 400 V. The device supports 29 A continuous drain current at 25 °C and 83 A pulsed drain current, with operation from -55 °C to 150 °C junction temperature. The package is specified as MSL1 and total Pb-free, and the datasheet highlights its suitability for high-current PFC and high-performance LLC topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPT60R080G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPT60R080G7 technical specifications.
| Drain-Source Breakdown Voltage | 600V |
| Drain-Source On-State Resistance Max | 80mΩ |
| Drain-Source On-State Resistance Typ | 69mΩ |
| Continuous Drain Current | 29A |
| Pulsed Drain Current | 83A |
| Total Gate Charge | 42nC |
| Gate-Source Charge | 8nC |
| Gate-Drain Charge | 15nC |
| Gate Threshold Voltage Typ | 3.5V |
| Input Capacitance | 1640pF |
| Output Capacitance | 34pF |
| Turn-On Delay Time | 19ns |
| Rise Time | 5ns |
| Turn-Off Delay Time | 61ns |
| Fall Time | 3.5ns |
| Reverse Recovery Time | 310ns |
| Reverse Recovery Charge | 3.7µC |
| Thermal Resistance Junction-Case | 0.75°C/W |
| Operating Junction Temperature | -55 to 150°C |
| Package | TOLL (PG-HSOF-8) |
| Lead Free | Total Pb-free |
Download the complete datasheet for Infineon IPT60R080G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.