
This industrial CoolMOS™ CFD7 superjunction N-channel MOSFET is rated for 650 V operation and is offered in the TOLL surface-mount package. It provides 28 A nominal drain current, 82 A pulsed drain current, and 99 mΩ maximum RDS(on) at 25°C and at 10 V gate drive. The device integrates a fast recovery body diode and has 39 nC total gate charge for resonant high-power topologies. It is supplied in tape-and-reel packaging, is lead-free, RoHS compliant, and halogen free.
Checking distributor stock and pricing after the page loads.
| Technology | CoolMOS™ CFD7 |
| Channel Type | N-channel |
| Switch Type | MOSFET |
| Drain-Source Voltage | 650V |
| Breakdown Voltage | 650V |
| Continuous Drain Current | 28A |
| Pulsed Drain Current | 82A |
| On-Resistance @ 25°C | 99 maxmOhm |
| On-Resistance @ 10 V | 99 maxmOhm |
| Total Gate Charge | 39nC |
| Package | TOLL |
| Package Outline | PG-HSOF-8-2 |
| Mounting | SMT |
| Qualification | Industrial |
| Special Features | Fast recovery diode |
| Automotive Qualified | No |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Yes |
