
The IPU06N03LAG is a 25V N-CHANNEL MOSFET with a maximum continuous drain current of 50A and a maximum power dissipation of 83W. It features a TO-251-3 package and is mounted through a hole. The device operates within a temperature range of -55°C to 175°C and is compliant with RoHS standards. The IPU06N03LAG has an input capacitance of 2.653nF and a gate to source voltage of 20V.
Infineon IPU06N03LAG technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.653nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 29ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU06N03LAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
