The IPU090N03LG is a TO-251 packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 40A and a drain to source breakdown voltage of 30V. The device also features a drain to source resistance of 9mR and a gate to source voltage of 20V. The IPU090N03LG is RoHS compliant and is packaged in a rail/Tube with 1500 devices per package.
Infineon IPU090N03LG technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU090N03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
