
The IPW50R250CP is a 500V power MOSFET from Infineon's CoolMOS series, featuring a maximum continuous drain current of 13A and a maximum power dissipation of 114W. It is packaged in a TO-247-3 case and is available in quantities of 240. The device has an input capacitance of 1.42nF and a threshold voltage of 3V. The MOSFET operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW50R250CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW50R250CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 1.42nF |
| Length | 16.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW50R250CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
