
This device is a 600 V N-channel superjunction power MOSFET in the CoolMOS™ P7 family. It is housed in a PG-TO247-3-41 through-hole package with 3 pins and supports up to 61 A continuous drain current and 206 A pulsed drain current. The MOSFET specifies a maximum RDS(on) of 45 mΩ at 10 V, typical gate charge of 90 nC, and total power dissipation up to 201 W. It operates from -55 °C to 150 °C and is offered as an active, RoHS-compliant, lead-free device in tube packaging.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 61A |
| Pulsed Drain Current | 206A |
| Power Dissipation | 201W |
| Gate Charge | 90nC |
| Drain-Source On-Resistance | 45mΩ |
| Gate Threshold Voltage Min | 3V |
| Gate Threshold Voltage Max | 4V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Mounting | THT |
| Package | TO247 |
| Pin Count | 3Pins |
| Polarity | N |
| RoHS | Compliant |
| Lead-free | Yes |
