The IPW60R299CP is a 600V 11A power MOSFET packaged in a TO-247-3 flange mount configuration. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 96W. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The MOSFET has a maximum Rds on resistance of 299mR and turn-on and turn-off delay times of 10ns and 40ns, respectively.
Infineon IPW60R299CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 299mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 600V |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R299CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
