The IPW65R070C6 is a 53.5A MOSFET from Infineon, packaged in a TO-247-3 package. It has a maximum operating temperature of 150°C and a maximum power dissipation of 391W. The device features a gate to source voltage of 20V and an input capacitance of 3.9nF. It is lead free and RoHS compliant, with a turn-on delay time of 17ns and a turn-off delay time of 90ns.
Infineon IPW65R070C6 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 53.5A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 391W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 700mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R070C6 to view detailed technical specifications.
No datasheet is available for this part.