This N-channel power MOSFET is rated for 650 V and 75 A in a TO247 4-pin through-hole package. It has a maximum RDS(on) of 19 mΩ at 10 V and a typical gate charge of 215 nC. The device supports pulsed drain current up to 496 A and dissipates up to 446 W. Operating temperature ranges from -55 °C to 150 °C, with maximum thermal resistance of 0.28 K/W junction-to-case and 62 K/W junction-to-ambient. It is lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the Infineon IPZ65R019C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPZ65R019C7 technical specifications.
| Drain current | 75A |
| Drain current at 25°C | 75A |
| Pulsed drain current | 496A |
| Mounting | THT |
| Operating temperature range | -55 to 150°C |
| Package | TO247 4-pin |
| Pin count | 4Pins |
| Polarity | N |
| Power dissipation max | 446W |
| Gate charge | 215nC |
| Gate charge typ at 10V | 215nC |
| RDS(on) max at 10V | 19mΩ |
| RDS(on) max at 25°C | 19mΩ |
| Thermal resistance junction-to-ambient max | 62K/W |
| Thermal resistance junction-to-case max | 0.28K/W |
| Special features | Highest performance |
| Drain-source voltage max | 650V |
| Gate threshold voltage range | 3 to 4V |
| Gate threshold voltage | 3.5V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IPZ65R019C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.