This device is an N-channel power MOSFET rated for 25 V drain-to-source voltage and 310 A continuous current. It is offered in an 8-pin WHSON surface-mount package with 0.58 mΩ maximum on-resistance. The orderable version is supplied in tape-and-reel packaging, is listed with country of origin Malaysia, and is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Transistor Type | N-Channel |
| Drain-Source Voltage (Vdss) | 25V |
| Continuous Drain Current | 310A |
| On-Resistance | 0.58mΩ |
| Package Type | WHSON |
| Pin Count | 8 |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel |
| RoHS | Compliant |