This N-channel power MOSFET uses OptiMOS 5 technology and a PQFN 3.3 x 3.3 Source-Down package that couples the source potential to the PCB thermal pad. It is rated for 80 V drain-source voltage, 101 A drain current at 25°C, and 5.0 mOhm maximum RDS(on) at 10 V gate drive. Typical total gate charge is 34.6 nC, and the gate threshold voltage is specified from 2.2 V to 3.8 V with a 3.0 V typical value. The device operates from -55°C to 175°C and is supplied in tape-and-reel packaging with 5000 pieces per standard pack. The listed orderable version is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IQE050N08NM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-source voltage | 80V |
| Continuous drain current | 101A |
| On-resistance RDS(on) max @ VGS=10V | 5mOhm |
| Total gate charge Qg typ @ VGS=10V | 34.6nC |
| Gate threshold voltage min | 2.2V |
| Gate threshold voltage typ | 3.0V |
| Gate threshold voltage max | 3.8V |
| Operating temperature min | -55°C |
| Operating temperature max | 175°C |
| Package | PQFN 3.3x3.3 Source-Down |
| Package family | PG-TSON-8-4 |
| Lead count | 8 |
| Lead pitch | 0.65mm |
| Body length | 3.3mm |
| Body width | 3.3mm |
| Body thickness | 1.0mm |
| Moisture sensitivity level | 1 |
| Packing type | TAPE & REEL |
| Polarity | N |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IQE050N08NM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.