
This normal-level N-channel power MOSFET belongs to the OptiMOS™ 6 family and is rated for 40 V operation. It delivers up to 507 A continuous drain current at 25°C and 2028 A pulsed drain current, with a maximum on-resistance of 0.47 mΩ at 10 V. The device is offered in a compact PQFN 8x6 package and operates over a junction temperature range of -55°C to 175°C. Typical total gate charge is 147 nC at 10 V, and the gate threshold voltage range is 1.8 V to 2.8 V.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 40V |
| Continuous Drain Current | 507A |
| Pulsed Drain Current | 2028A |
| On-Resistance RDS(on) Max @10V | 0.47mΩ |
| Total Gate Charge Typ @10V | 147nC |
| Gate Threshold Voltage Range | 1.8 to 2.8V |
| Gate Threshold Voltage Typ | 2.3V |
| Operating Temperature Range | -55 to 175°C |
| Package Name | PQFN 8x6 |
| Infineon Package | PG-TSON-12 |
| Channel Type | N-channel |
| Packing Type | TAPE & REEL |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
