This device is a high- and low-side gate driver for MOSFET and IGBT power stages with independent output channels. It supports a floating high-side channel up to 200 V and uses a 10 V to 20 V gate-drive supply range with a separate 3.3 V to 20 V logic supply. The outputs provide typical 3.0 A source and sink drive capability, matched propagation delays, undervoltage lockout on both channels, and a shutdown input that turns off both outputs. It is offered in a 16-lead wide-body SOIC package and the datasheet lists industrial qualification, MSL3, and RoHS compliance.
Sign in to ask questions about the Infineon IR2010SPBF, IR2010STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2010SPBF, IR2010STRPBF technical specifications.
| High-side floating offset voltage | 200V |
| Output source current | 3.0A |
| Output sink current | 3.0A |
| Gate drive supply voltage | 10 to 20V |
| Logic supply voltage | 3.3 to 20V |
| Turn-on propagation delay | 95 typns |
| Turn-off propagation delay | 65 typns |
| Shutdown propagation delay | 70 typns |
| Turn-on rise time | 10 typns |
| Turn-off fall time | 15 typns |
| Delay matching | 15 maxns |
| Ambient operating temperature | -40 to 125°C |
| Package | 16-Lead SOIC Wide Body |
| Moisture sensitivity level | MSL3 |
| Qualification level | Industrial |
| RoHS | Yes |
Download the complete datasheet for Infineon IR2010SPBF, IR2010STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.