
This half-bridge gate driver IC is designed for driving IGBTs and MOSFETs in high-side and low-side configurations up to a 600 V voltage class. It provides two channels with a 10 V to 20 V gate-drive supply range, typical 0.25 A source current, and typical 0.5 A sink current. The device uses a floating channel for bootstrap operation, includes undervoltage lockout on both channels, and uses CMOS Schmitt-triggered inputs with matched propagation delay. It is specified for industrial qualification and is offered for these listed orderable parts in an 8-lead SOIC package.
Infineon IR2111SPBF, IR2111STRPBF technical specifications.
| Channels | 2 |
| Configuration | Half-Bridge |
| Input VCC range | 10 to 20V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current (Sink) | 0.5A |
| Output Current (Source) | 0.25A |
| Qualification | Industrial |
| Turn Off Propagation Delay | 150ns |
| Turn On Propagation Delay | 750ns |
| VBS UVLO (Off) | 8.2V |
| VBS UVLO (On) | 8.6V |
| VCC UVLO (Off) | 8.2V |
| VCC UVLO (On) | 8.6V |
| Voltage Class | 600V |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.