
This device is a 500 V floating high-side gate driver IC for IGBTs and MOSFETs. It provides typical source and sink drive currents of 1.6 A and 3.3 A and operates from a 12 V to 18 V gate-drive supply. Integrated functions include undervoltage lockout, current detection and limiting, fault indication, and shutdown-time programming. The output is in phase with the input, supports 2.5 V, 5 V, and 15 V logic, and is tolerant of negative transients with dV/dt immunity. The listed IR2125SPBF and IR2125STRPBF orderables use a 16-lead SOIC wide-body package.
Infineon IR2125SPBF, IR2125STRPBF technical specifications.
| High-side operating voltage | 500V |
| Peak source current | 1.6A |
| Peak sink current | 3.3A |
| Gate drive supply range minimum | 12V |
| Gate drive supply range maximum | 18V |
| Bootstrap floating channel | Yes |
| Undervoltage lockout | Yes |
| Current detection and limiting loop | Yes |
| Fault indication output | Yes |
| Shutdown time programming | Yes |
| Output phase | In phase with input |
| Input logic compatibility | 2.5, 5, 15V |
| Negative transient tolerance | Yes |
| dV/dt immunity | Yes |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.