This device is a single-channel high-side gate driver in an 8-pin SOIC package. Distributor descriptions for the exact orderable parts list 600 V operation and 0.5 A drive capability. The SPBF version is supplied in tube packaging, while the STRPBF version is offered in tape-and-reel formats. Source descriptions also indicate inverting input behavior with current-sensing and overcurrent-detection support.
Infineon IR2128SPBF, IR2128STRPBF technical specifications.
| Driver Type | High-side gate driver |
| Channel Count | 1 |
| Output Current | 0.5A |
| Maximum Operating Voltage | 600V |
| Package | SOIC-8 |
| Input Polarity | Inverting |
| Current Sensing | Yes |
| Overcurrent Detection | Yes |
| Standard Packaging Variant | SPBF: Tube |
| Standard Packaging Variant | STRPBF: Tape & Reel / Cut Tape / Digi-Reel |
No datasheet is available for this part.