
This three-phase gate driver IC is designed for driving IGBTs and MOSFETs in high-voltage bridge configurations. It operates to 600 V and provides typical 0.25 A source and 0.5 A sink output current capability. The device supports bootstrap operation, a 10 V to 20 V gate-drive supply, undervoltage lockout, over-current shutdown, matched propagation delay across channels, and 2.5 V logic compatibility. It is offered in a 28-lead SOIC wide-body package and the listed orderable parts are lead-free, halogen-free, and RoHS compliant.
Infineon IR2130SPBF, IR2130STRPBF technical specifications.
| Bus Voltage | 600V |
| Output Source Current | 0.25A |
| Output Sink Current | 0.5A |
| Gate Drive Supply Voltage | 10 to 20V |
| Logic Input Compatibility | 2.5V |
| Deadtime | 2.5µs |
| Bootstrap Operation | Yes |
| Undervoltage Lockout | Yes |
| Over-Current Shutdown | Yes |
| Package Body Length | 18.1mm |
| Package Body Width | 7.6mm |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.