This three-phase gate driver IC is designed to drive IGBTs and MOSFETs in high-voltage bridge stages up to 600 V. It provides typical source and sink drive currents of 0.25 A and 0.5 A, supports bootstrap operation on the floating channels, and operates from a 10 V to 20 V gate-drive supply. The device includes undervoltage lockout, over-current shutdown, matched propagation delay across channels, and 2.5 V logic compatibility. The orderable parts listed on the manufacturer page use the PLCC44 package, while the family is also noted as available in 28-lead PDIP and SOIC wide-body variants.
Infineon IR2132JPBF, IR2132JTRPBF technical specifications.
| Configuration | Three-phase gate driver IC |
| Maximum operating voltage | 600V |
| Output source current | 0.25 typA |
| Output sink current | 0.5 typA |
| Gate drive supply voltage | 10 to 20V |
| Bootstrap operation | Supported on floating channel |
| Undervoltage lockout | Yes |
| Over-current shutdown | Yes |
| Typical deadtime | 0.8µs |
| Negative transient tolerance | Yes |
| dV/dt immunity | Yes |
| Half-bridge drivers | Independent |
| Propagation delay matching | Matched for all channels |
| Logic compatibility | 2.5V |
| Package type | PLCC44 |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.