
This three-phase gate driver IC is rated for 600 V operation and provides six output channels for IGBT and MOSFET control. It operates from a 10 V to 20 V VCC input range and delivers typical source and sink output currents of 0.25 A and 0.5 A. The device includes undervoltage lockout on both VBS and VCC rails, with typical turn-on and turn-off propagation delays of 675 ns and 425 ns. It is qualified for industrial applications and the listed orderable parts use the SOIC 28W package. The listed orderable variants are lead-free, halogen-free, and RoHS compliant.
Infineon IR2132SPBF, IR2132STRPBF technical specifications.
| Channels | 6 |
| Configuration | Three Phase |
| Input VCC range | 10 to 20V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current (Sink) | 0.5A |
| Output Current (Source) | 0.25A |
| Qualification | Industrial |
| Turn Off Propagation Delay | 425ns |
| Turn On Propagation Delay | 675ns |
| VBS UVLO (Off) | 7.95V |
| VBS UVLO (On) | 8.35V |
| VCC UVLO (Off) | 8.7V |
| VCC UVLO (On) | 9V |
| Voltage Class | 600V |
| Package | SOIC 28W |
| RoHS | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.