
This device is a 600 V three-phase gate driver IC for driving IGBTs and MOSFETs. It integrates six channels for three half-bridge stages and provides typical source and sink currents of 0.25 A and 0.5 A. The device operates from a 10 V to 20 V gate-drive supply, uses functional level-shift junction isolation, and includes undervoltage lockout and over-current shutdown. It is offered in a 28-lead wide SOIC package and is specified for industrial qualification.
Infineon IR2133SPBF, IR2133STRPBF technical specifications.
| Channels | 6 |
| Configuration | Three Phase |
| Input VCC range | 10 to 20V |
| Isolation type | Functional levelshift JI (Junction Isolated) |
| Output current (sink) | 0.5A |
| Output current (source) | 0.25A |
| Qualification | Industrial |
| Turn-off propagation delay | 700ns |
| Turn-on propagation delay | 750ns |
| VBS UVLO off threshold | 8.2V |
| VBS UVLO on threshold | 8.6V |
| VCC UVLO off threshold | 8.2V |
| VCC UVLO on threshold | 8.6V |
| Voltage class | 600V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.