
This 600 V three-phase gate driver IC integrates six output channels for driving MOSFET or IGBT half-bridge stages. It provides typical 0.2 A source and 0.35 A sink drive current, undervoltage lockout on all channels, overcurrent shutdown, and an open-drain fault output. The device operates from a 10 V to 20 V gate-drive supply and accepts 3.3 V logic-compatible inputs. It is offered in a wide-body SOIC-28 package and is specified for ambient operation from -40 °C to 125 °C.
Infineon IR2136SPBF, IR2136STRPBF technical specifications.
| Channels | 6 |
| Configuration | Three Phase |
| Voltage Class | 600V |
| Output Current (Source) | 0.2A |
| Output Current (Sink) | 0.35A |
| Gate Drive Supply Range Min | 10V |
| Gate Drive Supply Range Max | 20V |
| Turn On Propagation Delay | 425 typns |
| Turn Off Propagation Delay | 400 typns |
| VBS UVLO On | 8.9 typV |
| VBS UVLO Off | 8.2 typV |
| VCC UVLO On | 8.9 typV |
| VCC UVLO Off | 8.2 typV |
| ITRIP Positive Threshold | 0.46 typV |
| Deadtime | 290 typns |
| Fault Clear Time | 1.65 typms |
| Logic Compatibility | 3.3V |
| Operating Ambient Temperature Min | -40°C |
| Operating Ambient Temperature Max | 125°C |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.