
This half-bridge gate driver IC drives IGBTs and MOSFETs in high-side and low-side configurations up to 600 V. It operates from a 10 V to 20 V gate-drive supply and provides typical output currents of 1.9 A source and 2.3 A sink. The device includes undervoltage lockout on both VBS and VCC, supports 3.3 V and 5 V logic inputs, and uses a functional level-shift junction-isolated architecture. It is offered in an 8-lead SOIC package and is qualified for industrial applications.
Infineon IR2184SPBF, IR2184STRPBF technical specifications.
| Channels | 2 |
| Configuration | Half-Bridge |
| Input VCC Range | 10 to 20V |
| Isolation Type | Functional levelshift JI (Junction Isolated) |
| Output Current (Sink) | 2.3A |
| Output Current (Source) | 1.9A |
| Qualification | Industrial |
| Turn Off Propagation Delay | 270ns |
| Turn On Propagation Delay | 680ns |
| VBS UVLO On | 8.9V |
| VBS UVLO Off | 8.2V |
| VCC UVLO On | 8.9V |
| VCC UVLO Off | 8.2V |
| Voltage Class | 600V |
| Logic Input Compatibility | 3.3 and 5V |
| Logic and Power Ground Offset | ±5V |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.