
This device is a 600 V high-side and low-side gate driver IC with two independent outputs for MOSFET and IGBT drive applications. It operates from a 5 V to 20 V VCC supply and provides 0.2 A source current with 0.35 A sink current. The driver includes undervoltage lockout and supports LSTTL and CMOS compatible logic inputs. Operating temperature is specified from -40 °C to 150 °C, and the package is an 8-pin SOIC surface-mount package. The listed orderable variants cover both tube and tape-and-reel packaging options.
Infineon IR2301SPBF, IR2301STRPBF technical specifications.
| Channels | 2 |
| Configuration | High-side and low-side |
| Voltage Class | 600V |
| Input VCC Range | 5 to 20V |
| Output Current Source | 0.2A |
| Output Current Sink | 0.35A |
| Turn-On Propagation Delay | 220ns |
| Turn-Off Propagation Delay | 200ns |
| VBS UVLO On Threshold | 4.1V |
| VBS UVLO Off Threshold | 3.8V |
| VCC UVLO On Threshold | 4.1V |
| VCC UVLO Off Threshold | 3.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Package | SOIC N, 8-pin |
| Mounting | Surface Mount |
| Maximum Power Dissipation | 625mW |
| Logic Compatibility | LSTTL, CMOS, 3.3 V min, 5 V, 15 V |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.