
This N-channel power MOSFET is rated for 40 V drain-to-source voltage and up to 150 A continuous drain current. It uses Infineon's DirectFET (M) package with a low 0.7 mm profile and supports dual-sided cooling for improved thermal performance. The device is optimized for low on-resistance and low gate charge, with 3.4 mΩ maximum RDS(on) at 10 V gate drive and 42 nC typical total gate charge. It is intended for high-efficiency power conversion applications such as synchronous buck converters, DC-DC converters, battery management systems, inverters, and DC motor drives. The orderable part is supplied in tape-and-reel packaging and is lead-free, RoHS compliant, and halogen-free.
Sign in to ask questions about the Infineon IRF6613TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF6613TRPBF technical specifications.
| Drain-to-Source Voltage | 40V |
| Continuous Drain Current | 150A |
| Drain-to-Source On-Resistance @ VGS=10V | 3.4mOhm |
| Drain-to-Source On-Resistance @ VGS=4.5V | 4.1mOhm |
| Total Gate Charge | 42nC |
| Gate-to-Drain Charge | 12.6nC |
| Gate Threshold Voltage | 1.35 to 2.25V |
| Gate-to-Source Voltage | ±20V |
| Operating Junction Temperature | -40 to 150°C |
| Thermal Resistance Junction-to-Case | 1.4°C/W |
| Power Dissipation @ TC=25°C | 89W |
| Input Capacitance | 5950pF |
| Output Capacitance | 990pF |
| Reverse Transfer Capacitance | 460pF |
| Package Height | 0.7mm |
| Moisture Sensitivity Level | 1 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Infineon IRF6613TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.