This device is a 60 V N-channel power MOSFET in Infineon's DirectFET large-can package. It is specified with 1.1 mΩ typical and 1.5 mΩ maximum drain-source on-resistance at 10 V gate drive and supports up to 375 A package-limited continuous drain current at 25°C case temperature. The MOSFET is optimized for synchronous rectification and high-performance isolated converter primary switching, with low conduction losses, high Cdv/dt immunity, and a low-profile package under 0.7 mm. It operates over a junction temperature range of -55°C to +175°C and is offered in tape-and-reel packaging. The part is RoHS compliant, halogen free, and lead-free with qualification up to 260°C reflow.
Sign in to ask questions about the Infineon IRF7749L1TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF7749L1TRPBF technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 60V |
| Static Drain-Source On-Resistance (Typ) | 1.1mΩ |
| Static Drain-Source On-Resistance (Max) | 1.5mΩ |
| Continuous Drain Current (Silicon Limited, TC=25°C) | 345A |
| Continuous Drain Current (Package Limited, TC=25°C) | 375A |
| Continuous Drain Current (TA=25°C) | 36A |
| Pulsed Drain Current | 1380A |
| Maximum Power Dissipation (TC=25°C) | 341W |
| Gate-Source Voltage | ±20V |
| Operating Junction Temperature | -55 to +175°C |
| Junction-to-Case Thermal Resistance | 0.44°C/W |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Total Gate Charge | 183 typ, 275 maxnC |
| Input Capacitance | 10655 typpF |
| Output Capacitance | 1627 typpF |
| Reverse Transfer Capacitance | 680 typpF |
| Reverse Recovery Time | 42 typns |
| Reverse Recovery Charge | 54 typnC |
| Diode Forward Voltage | 1.3 maxV |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | Qualified up to 260°C reflow |
Download the complete datasheet for Infineon IRF7749L1TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.