
This device is an N-channel power MOSFET rated for 25 V drain-source voltage and 5.8 A continuous drain current at 25°C. It is supplied in a SOT-23 surface-mount package and is specified for up to 1.25 W power dissipation at 25°C ambient. Maximum on-resistance is 24 mΩ at 10 V gate drive and 41 mΩ at 4.5 V gate drive, with typical total gate charge of 5.4 nC and typical gate-drain charge of 0.81 nC. The part supports operation from -55°C to 150°C and is lead-free, halogen-free, and RoHS compliant.
Infineon IRFML8244TRPBF technical specifications.
| Drain-Source Voltage Max | 25V |
| Continuous Drain Current Max | 5.8A |
| Power Dissipation Max | 1.25W |
| Drain-Source On Resistance Max @ 10V | 24mΩ |
| Drain-Source On Resistance Max @ 4.5V | 41mΩ |
| Total Gate Charge Typ @ 4.5V | 5.4nC |
| Gate-Drain Charge | 0.81nC |
| Junction-to-Ambient Thermal Resistance Max | 100K/W |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Junction Temperature Max | 150°C |
| Gate-Source Threshold Voltage | 1.7V |
| Gate-Source Threshold Voltage Range | 1.35 to 2.35V |
| Gate-Source Voltage Max | 20V |
| Moisture Sensitivity Level | 1 |
| Mounting Type | Surface Mount |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
No datasheet is available for this part.
